38x Series,Case Code A04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX152M200A042

DigiKey Part Number
338-2688-ND
Manufacturer
Manufacturer Product Number
380LX152M200A042
Description
CAP ALUM 1500UF 20% 200V SNAP TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1500 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 144mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
200 V
ESR (Equivalent Series Resistance)
144mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.9 A @ 120 Hz
Ripple Current @ High Frequency
5.4 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$74.50000$74.50
10$53.03900$530.39
80$42.21775$3,377.42
160$39.75544$6,360.87
560$36.31577$20,336.83
1,040$35.14487$36,550.66
Manufacturers Standard Package