380LX103M025K012 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 4,810
Unit Price: $32.02000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,406
Unit Price: $33.09000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $20.16840
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 210
Unit Price: $138.79000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,379
Unit Price: $24.28000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 11,040
Unit Price: $28.81000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $15.59470
Datasheet
38x Series, Case Code K01; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LX103M025K012

DigiKey Part Number
338-2411-ND
Manufacturer
Manufacturer Product Number
380LX103M025K012
Description
CAP ALUM 10000UF 20% 25V SNAP TH
Customer Reference
Detailed Description
10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 136mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
136mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.28 A @ 120 Hz
Ripple Current @ High Frequency
3.68 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable