
380LQ561M450A452 | |
|---|---|
DigiKey Part Number | 338-3935-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ561M450A452 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 355mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.82 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 3.95 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 355mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ561M450K052 | Cornell Dubilier Knowles | 497 | 380LQ561M450K052-ND | $132.04000 | Similar |
| B43508A5567M000 | TDK | 114 | 495-6280-ND | $216.80000 | Direct |
| B43634B5567M007 | TDK | 100 | 495-B43634B5567M007-ND | $102.19000 | Direct |
| 450MXG560MEFCSN35X45 | Rubycon | 277 | 1189-450MXG560MEFCSN35X45-ND | $114.44000 | Upgrade |
| 450VXH560MEFCSN35X45 | Rubycon | 13 | 1189-2040-ND | $113.13000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $125.46000 | $125.46 |
| 10 | $91.85100 | $918.51 |
| 50 | $78.00880 | $3,900.44 |
| 120 | $72.63767 | $8,716.52 |
| 600 | $65.52427 | $39,314.56 |
| 1,080 | $63.96738 | $69,084.77 |

