Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

380LQ271M450H052 | |
|---|---|
DigiKey Part Number | 380LQ271M450H052-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ271M450H052 |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 740mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.72 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.42 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.866" Dia (22.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 740mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ271M450K022 | Cornell Dubilier Knowles | 4,193 | 338-3500-ND | $69.88000 | Similar |
| 380LX271M450A022 | Cornell Dubilier Knowles | 0 | 338-3813-ND | $38.70844 | Similar |
| 380LX271M450K452 | Cornell Dubilier Knowles | 0 | 380LX271M450K452-ND | $41.69086 | Similar |
| SLPX271M450E3P3 | Cornell Dubilier Knowles | 2,911 | 338-1962-ND | $77.04000 | Similar |
| 450MXH270MEFC22X50 | Rubycon | 0 | 450MXH270MEFC22X50-ND | $44.37760 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $32.91313 | $98,739.39 |














