380LQ221M400H042 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 8,364
Unit Price: $49.51000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $28.84114
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,805
Unit Price: $51.81000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 2,715
Unit Price: $50.83000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 923
Unit Price: $43.35000
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $18.37705
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: $34.32000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 552
Unit Price: $73.82000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $32.58741
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Chemi-Con
In Stock: 219
Unit Price: $39.58000
Datasheet

Direct


Chemi-Con
In Stock: 196
Unit Price: $34.16000
Datasheet

Upgrade


Rubycon
In Stock: 200
Unit Price: $52.22000
Datasheet
38x Series, Case Code H04; 2 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

380LQ221M400H042

DigiKey Part Number
380LQ221M400H042-ND
Manufacturer
Manufacturer Product Number
380LQ221M400H042
Description
CAP ALUM 220UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 900mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
900mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.49 A @ 120 Hz
Ripple Current @ High Frequency
2.09 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
3,000$24.32509$72,975.27