Similar

380LQ102M315K052 | |
|---|---|
DigiKey Part Number | 380LQ102M315K052-ND |
Manufacturer | |
Manufacturer Product Number | 380LQ102M315K052 |
Description | CAP ALUM 1000UF 20% 315V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 315 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 199mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.63 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 5.08 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 315 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 199mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 380LQ102M315A452 | Cornell Dubilier Knowles | 299 | 380LQ102M315A452-ND | $125.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,120 | $63.20197 | $70,786.21 |


