TTA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

337TTA050M

DigiKey Part Number
1572-1126-ND
Manufacturer
Manufacturer Product Number
337TTA050M
Description
CAP ALUM 330UF 20% 50V AXIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Axial, Can 602.9mOhm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
602.9mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
565 mA @ 120 Hz
Ripple Current @ High Frequency
779.7 mA @ 50 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia x 1.024" L (10.00mm x 26.00mm)
Height - Seated (Max)
-
Surface Mount Land Size
-
Mounting Type
Package / Case
Axial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,062
Factory Stock: 5,600
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$20.03000$20.03
10$13.27700$132.77
50$10.45760$522.88
200$8.82520$1,765.04
600$7.89817$4,738.90
1,000$7.55149$7,551.49
2,600$7.01778$18,246.23
5,000$6.72392$33,619.60
Manufacturers Standard Package