
229LBA035M2EG | |
---|---|
DigiKey Part Number | 1572-1116-ND |
Manufacturer | |
Manufacturer Product Number | 229LBA035M2EG |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 30.14mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 30.14mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.25 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.8125 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.21000 | $103.21 |
40 | $64.55700 | $2,582.28 |
80 | $60.65463 | $4,852.37 |
120 | $58.68542 | $7,042.25 |
520 | $53.11490 | $27,619.75 |
1,000 | $52.71388 | $52,713.88 |