LBB Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

228LBB063M2BD

DigiKey Part Number
1572-1416-ND
Manufacturer
Manufacturer Product Number
228LBB063M2BD
Description
CAP ALUM 2200UF 20% 63V SNAP TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
2200 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 113.04mOhm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
113.04mOhm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.31 A @ 120 Hz
Ripple Current @ High Frequency
2.8875 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 252
Factory Stock: 1,900
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$41.88000$41.88
10$28.81200$288.12
50$23.41940$1,170.97
100$21.71810$2,171.81
500$18.79760$9,398.80
1,000$17.87945$17,879.45
2,500$16.98160$42,454.00
Manufacturers Standard Package