
228CKE010M | |
|---|---|
DigiKey Part Number | 1572-1709-ND |
Manufacturer | |
Manufacturer Product Number | 228CKE010M |
Description | CAP ALUM 2200UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 173.3mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 900 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.26 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.846" (21.50mm) |
ESR (Equivalent Series Resistance) 173.3mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECA-1AHG222 | Panasonic Industry | 62 | P5522-ND | $8.88000 | Direct |
| 10YXJ2200M10X20 | Rubycon | 1,654 | 1189-1068-ND | $5.26000 | Upgrade |
| EEU-FS1A222 | Panasonic Industry | 236 | P122368-ND | $10.19000 | Upgrade |
| ED1A222MP51020U | Chinsan (Elite) | 326 | 4191-ED1A222MP51020UCT-ND | $3.95000 | Parametric Equivalent |
| EKMQ160ELL222MJ20S | Chemi-Con | 1,772 | 565-EKMQ160ELL222MJ20S-ND | $13.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.66200 | $46.62 |
| 50 | $3.51880 | $175.94 |
| 200 | $2.85490 | $570.98 |
| 600 | $2.47673 | $1,486.04 |
| 1,000 | $2.33507 | $2,335.07 |
| 2,600 | $2.11682 | $5,503.73 |
| 5,000 | $1.99653 | $9,982.65 |

