
P6SMB15A | |
|---|---|
DigiKey Part Number | 4786-P6SMB15ATR-ND - Tape & Reel (TR) 4786-P6SMB15ACT-ND - Cut Tape (CT) 4786-P6SMB15ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB15A |
Description | TVS DIODE 12.8VWM 21.2V DO214AA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 21.2V Clamp 28.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12.8V | |
Voltage - Breakdown (Min) | 14.3V | |
Voltage - Clamping (Max) @ Ipp | 21.2V | |
Current - Peak Pulse (10/1000µs) | 28.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.70200 | $17.02 |
| 100 | $1.06550 | $106.55 |
| 500 | $0.78878 | $394.39 |
| 1,000 | $0.69932 | $699.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.58532 | $1,755.96 |
| 6,000 | $0.52779 | $3,166.74 |
| 9,000 | $0.49847 | $4,486.23 |
| 15,000 | $0.46548 | $6,982.20 |
| 21,000 | $0.44595 | $9,364.95 |
| 30,000 | $0.42695 | $12,808.50 |
| 75,000 | $0.38525 | $28,893.75 |
| 150,000 | $0.35969 | $53,953.50 |

