
226TTA035MSD | |
|---|---|
DigiKey Part Number | 1572-1248-2-ND - Tape & Reel (TR) 1572-1248-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 226TTA035MSD |
Description | CAP ALUM 22UF 20% 35V AXIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 22 µF 35 V Aluminum Electrolytic Capacitors Axial, Can 10.55Ohm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 10.55Ohm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 70 mA @ 120 Hz | |
Ripple Current @ High Frequency | 107.1 mA @ 50 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia x 0.512" L (5.00mm x 13.00mm) | |
Height - Seated (Max) | - | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Axial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.41300 | $64.13 |
| 50 | $4.89680 | $244.84 |
| 100 | $4.41820 | $441.82 |
| 500 | $3.59264 | $1,796.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.20123 | $4,801.84 |
| 3,000 | $3.00734 | $9,022.02 |
| 4,500 | $2.90950 | $13,092.75 |
| 7,500 | $2.80047 | $21,003.52 |
| 10,500 | $2.73640 | $28,732.20 |
| 15,000 | $2.67451 | $40,117.65 |

