Parametric Equivalent
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

225SMH050MHR | |
|---|---|
DigiKey Part Number | 1572-1379-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 225SMH050MHR |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 90.43Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) | Ripple Current @ Low Frequency 16 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 24 mA @ 100 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
ESR (Equivalent Series Resistance) 90.43Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 225SMH050M | CORNELL DUBILIER KNOWLES | 0 | 225SMH050M-ND | $0.64974 | Parametric Equivalent |
| AFC225M50B12T-F | Cornell Dubilier Knowles | 3,940 | 338-AFC225M50B12T-FCT-ND | $6.08000 | Direct |
| AHA225M50B12T-F | Cornell Dubilier Knowles | 1,970 | 338-3961-1-ND | $5.43000 | Direct |
| EMVY500ARA2R2MD55G | Chemi-Con | 0 | 565-EMVY500ARA2R2MD55GTR-ND | $0.00000 | Direct |
| UWT1H2R2MCL1GB | Nichicon | 21,836 | 493-2218-1-ND | $2.63000 | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.94110 | $3,764.40 |













