
225P10294XD3 | |
---|---|
DigiKey Part Number | 338-4340-ND |
Manufacturer | |
Manufacturer Product Number | 225P10294XD3 |
Description | CAP FILM 1000PF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 400V Polyester Radial |
Datasheet | Datasheet |
EDA/CAD Models | 225P10294XD3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.799" L x 0.252" W (20.30mm x 6.40mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.374" (9.50mm) | |
Applications | Audio; DC Link, DC Filtering | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.06000 | $22.06 |
10 | $14.66900 | $146.69 |
50 | $11.59880 | $579.94 |
100 | $10.62920 | $1,062.92 |
500 | $8.96136 | $4,480.68 |
1,000 | $8.43673 | $8,436.73 |
2,500 | $7.87717 | $19,692.92 |
5,000 | $7.53649 | $37,682.45 |