MMR-Series_10-15mm(Lead-Sp)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

224MMR630K

DigiKey Part Number
1572-1210-ND
Manufacturer
Manufacturer Product Number
224MMR630K
Description
CAP FILM 0.22UF 10% 630VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.728" L x 0.354" W (18.50mm x 9.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,261
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.80000$7.80
10$5.32900$53.29
50$4.24020$212.01
200$3.56235$712.47
600$3.14960$1,889.76
1,000$2.98716$2,987.16
2,600$2.72507$7,085.18
5,000$2.57249$12,862.45
Manufacturers Standard Package