
185472J100RAA-F | |
---|---|
DigiKey Part Number | 338-4433-2-ND - Tape & Reel (TR) 338-4433-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 185472J100RAA-F |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 185472J100RAA-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.89000 | $12.89 |
10 | $8.53100 | $85.31 |
50 | $6.81180 | $340.59 |
100 | $6.28140 | $628.14 |
500 | $5.38444 | $2,692.22 |
1,000 | $5.10691 | $5,106.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $4.81388 | $12,034.70 |