185154J100RFB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.63458
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.19807
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.19298
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.32091
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.32091
Datasheet

Direct


TDK
In Stock: 394
Unit Price: $3.62000
Datasheet

Upgrade


TDK
In Stock: 2,462
Unit Price: $5.34000
Datasheet

Upgrade


TDK
In Stock: 6,243
Unit Price: $5.84000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $1.11665
Datasheet
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185154J100RFB-F

DigiKey Part Number
185154J100RFB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185154J100RFB-F
Description
CAP FILM 0.15UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.15 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185154J100RFB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Height - Seated (Max)
0.374" (9.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,600$9.26425$51,879.80