185104J100RHB-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1,951
Unit Price: $15.95000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 1,255
Unit Price: $15.54000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.42212
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.42212
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $6.08259
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $17.92000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.92561
Datasheet

Direct


TDK
In Stock: 16,208
Unit Price: $2.38000
Datasheet

Direct


TDK
In Stock: 16,971
Unit Price: $2.55000
Datasheet

Direct


TDK
In Stock: 93
Unit Price: $2.55000
Datasheet

Similar


TDK
In Stock: 311
Unit Price: $4.11000
Datasheet
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185104J100RHB-F

DigiKey Part Number
185104J100RHB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185104J100RHB-F
Description
CAP FILM 0.1UF 5% 100VDC RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
185104J100RHB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$5.92561$29,628.05