185103J400RHB-F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 3,661
Unit Price: $13.81000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.30296
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.30296
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.81178
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.79103
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.79103
Datasheet

Direct


TDK
In Stock: 4,730
Unit Price: $3.78000
Datasheet

Direct


TDK
In Stock: 10,790
Unit Price: $3.04000
Datasheet

Similar


TDK
In Stock: 674
Unit Price: $4.52000
Datasheet
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

185103J400RHB-F

DigiKey Part Number
185103J400RHB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
185103J400RHB-F
Description
CAP FILM 10000PF 5% 400VDC RAD
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Height - Seated (Max)
0.295" (7.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,400$5.79103$31,271.56