Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

184682K630RBA-F | |
|---|---|
DigiKey Part Number | 184682K630RBA-F-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 184682K630RBA-F |
Description | CAP FILM 6800PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 184682K630RBA-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.413" L x 0.157" W (10.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 167682J630B-F | Cornell Dubilier Knowles | 0 | 167682J630B-F-ND | $5.84543 | Upgrade |
| 184682J630RBA-F | Cornell Dubilier Knowles | 0 | 184682J630RBA-F-ND | $5.48440 | Upgrade |
| 184682J630RBB-F | Cornell Dubilier Knowles | 0 | 184682J630RBB-F-ND | $5.48440 | Upgrade |
| 160682K630C-F | Cornell Dubilier Knowles | 0 | 160682K630C-F-ND | $5.03123 | Similar |
| 167682K630B-F | Cornell Dubilier Knowles | 0 | 167682K630B-F-ND | $5.26376 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $5.48440 | $8,226.60 |




