184474K63RBB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.11129
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $9.18975
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.77586
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.77586
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.90903
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.76527
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.76527
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $8.02489
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 15,492
Unit Price: $5.34000
Datasheet

Upgrade


EPCOS - TDK Electronics
In Stock: 2,373
Unit Price: $5.83000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 0
Unit Price: $3.86000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 25,064
Unit Price: $4.35000
Datasheet

Similar


EPCOS - TDK Electronics
In Stock: 24,059
Unit Price: $4.35000
Datasheet
184 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184474K63RBB-F

DigiKey Part Number
184474K63RBB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184474K63RBB-F
Description
CAP FILM 0.47UF 10% 63VDC RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 40V 63V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184474K63RBB-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
40V
Voltage Rating - DC
63V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.02489$12,037.33
Manufacturers Standard Package