184472J400RAA-F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.26376
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.48440
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.48440
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.69781
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.69781
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.03022
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.06417
Datasheet

Similar


TDK
In Stock: 22,695
Unit Price: $2.80000
Datasheet

Similar


TDK
In Stock: 0
Unit Price: $3.04000
Datasheet
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184472J400RAA-F

DigiKey Part Number
184472J400RAA-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184472J400RAA-F
Description
CAP FILM 4700PF 5% 400VDC RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184472J400RAA-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
200V
Voltage Rating - DC
400V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.413" L x 0.138" W (10.50mm x 3.50mm)
Height - Seated (Max)
0.276" (7.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,800$5.06417$9,115.51
Manufacturers Standard Package