184273K250RBB-F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $3.49600
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.24395
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.24395
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $5.12353
Datasheet
0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184273K250RBB-F

DigiKey Part Number
184273K250RBB-F-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
184273K250RBB-F
Description
CAP FILM 0.027UF 10% 250VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.027 µF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
184273K250RBB-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.413" L x 0.157" W (10.50mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.354" (9.00mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
160V
Lead Spacing
0.295" (7.50mm)
Voltage Rating - DC
250V
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DME2S27K-FCornell Dubilier Knowles0DME2S27K-F-ND$3.49600Direct
184273J250RBA-FCornell Dubilier Knowles0184273J250RBA-F-ND$5.24395Upgrade
184273J250RBB-FCornell Dubilier Knowles0184273J250RBB-F-ND$5.24395Upgrade
184273K250RBA-FCornell Dubilier Knowles0184273K250RBA-F-ND$5.12353Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$5.12353$7,685.29
Manufacturers Standard Package