
168472J100A-F | |
---|---|
DigiKey Part Number | 338-3270-ND |
Manufacturer | |
Manufacturer Product Number | 168472J100A-F |
Description | CAP FILM 4700PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168472J100A-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.82000 | $11.82 |
10 | $8.30100 | $83.01 |
50 | $6.71980 | $335.99 |
100 | $6.18860 | $618.86 |
500 | $5.21464 | $2,607.32 |
1,000 | $4.88374 | $4,883.74 |
2,500 | $4.51605 | $11,290.12 |