
168333J100C-F | |
---|---|
DigiKey Part Number | 168333J100C-F-ND |
Manufacturer | |
Manufacturer Product Number | 168333J100C-F |
Description | CAP FILM 0.033UF 5% 100VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 63V 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 168333J100C-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 63V | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $10.37900 | $103.79 |
50 | $8.39980 | $419.99 |
100 | $7.73640 | $773.64 |
500 | $6.51822 | $3,259.11 |
1,000 | $6.10471 | $6,104.71 |
2,500 | $5.63895 | $14,097.38 |
5,000 | $5.33866 | $26,693.30 |