168103J100A-F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

168102K100A-F

DigiKey Part Number
338-4336-ND
Manufacturer
Manufacturer Product Number
168102K100A-F
Description
CAP FILM 1000PF 10% 100VDC RAD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 63V 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
168102K100A-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
63V
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Height - Seated (Max)
0.256" (6.50mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,359
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.50000$13.50
10$9.40900$94.09
50$7.59980$379.99
100$6.99140$699.14
500$5.87650$2,938.25
1,000$5.49799$5,497.99
2,500$5.07193$12,679.83
5,000$4.79730$23,986.50
Manufacturers Standard Package