Parametric Equivalent
Parametric Equivalent
Similar

167332J630A-F | |
|---|---|
DigiKey Part Number | 167332J630A-F-ND |
Manufacturer | |
Manufacturer Product Number | 167332J630A-F |
Description | CAP FILM 3300PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 167332J630A-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 220V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.138" W (10.50mm x 3.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.06000 | $14.06 |
| 10 | $9.34000 | $93.40 |
| 50 | $7.47820 | $373.91 |
| 100 | $6.90520 | $690.52 |
| 500 | $5.93494 | $2,967.47 |
| 1,000 | $5.63469 | $5,634.69 |
| 2,500 | $5.31770 | $13,294.25 |
| 5,000 | $5.12653 | $25,632.65 |



