Upgrade
Similar
Similar
Similar
Similar
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

160683K250C-F | |
|---|---|
DigiKey Part Number | 338-3258-ND |
Manufacturer | |
Manufacturer Product Number | 160683K250C-F |
Description | CAP FILM 0.068UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160683K250C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 160V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 160683J250C-F | Cornell Dubilier Knowles | 2,849 | 160683J250C-F-ND | $13.48000 | Upgrade |
| 184683K250RCA-F | Cornell Dubilier Knowles | 0 | 184683K250RCA-F-ND | $6.16934 | Similar |
| 184683K250RCB-F | Cornell Dubilier Knowles | 0 | 184683K250RCB-F-ND | $6.16934 | Similar |
| 185683K250RFA-F | Cornell Dubilier Knowles | 0 | 185683K250RFA-F-ND | $5.89483 | Similar |
| 185683K250RFB-F | Cornell Dubilier Knowles | 0 | 185683K250RFB-F-ND | $5.89483 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.03123 | $10,062.46 |








