160473K630G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $66.51969
Datasheet
16018-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

160473K630G

DigiKey Part Number
160473K630G-ND
Manufacturer
Manufacturer Product Number
160473K630G
Description
CAP FILM 0.047UF 10% 630VDC RAD
Customer Reference
Detailed Description
0.047 µF Film Capacitor 220V 630V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
160473K630G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Termination
PC Pins
Lead Spacing
0.591" (15.00mm)
Applications
General Purpose
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes