
160473J1000L-F | |
|---|---|
DigiKey Part Number | 160473J1000L-F-ND |
Manufacturer | |
Manufacturer Product Number | 160473J1000L-F |
Description | CAP FILM 0.047UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 250V 1000V (1kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160473J1000L-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.043" L x 0.236" W (26.50mm x 6.00mm) | |
Height - Seated (Max) | 0.591" (15.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.35000 | $35.35 |
| 10 | $25.19900 | $251.99 |
| 50 | $21.16880 | $1,058.44 |
| 300 | $18.38353 | $5,515.06 |
| 600 | $17.63018 | $10,578.11 |
| 1,200 | $17.00973 | $20,411.68 |
| 2,700 | $16.42135 | $44,337.65 |
| 5,100 | $16.04485 | $81,828.74 |

