
160472K630C-F | |
|---|---|
DigiKey Part Number | 160472K630C-F-ND |
Manufacturer | |
Manufacturer Product Number | 160472K630C-F |
Description | CAP FILM 4700PF 10% 630VDC RAD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 160472K630C-F Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.374" (9.50mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.79000 | $15.79 |
| 10 | $10.57300 | $105.73 |
| 50 | $8.52400 | $426.20 |
| 100 | $7.89020 | $789.02 |
| 500 | $6.81858 | $3,409.29 |
| 1,000 | $6.48701 | $6,487.01 |
| 2,500 | $6.13682 | $15,342.05 |
| 5,000 | $5.92561 | $29,628.05 |

