
157XMPL6R3MG19H | |
|---|---|
DigiKey Part Number | 1572-157XMPL6R3MG19HTR-ND - Tape & Reel (TR) 1572-157XMPL6R3MG19HCT-ND - Cut Tape (CT) 1572-157XMPL6R3MG19HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 157XMPL6R3MG19H |
Description | CAP ALUM POLY 150UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 150 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 12mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 12mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Applications | Decoupling | |
Ripple Current @ High Frequency | 3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Surface Mount Land Size | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.35000 | $17.35 |
| 10 | $11.37900 | $113.79 |
| 50 | $8.88740 | $444.37 |
| 100 | $8.10230 | $810.23 |
| 500 | $6.75018 | $3,375.09 |
| 1,000 | $6.32472 | $6,324.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $5.73010 | $20,055.35 |
| 7,000 | $5.47753 | $38,342.71 |
| 10,500 | $5.35022 | $56,177.31 |

