
153MMR400K | |
|---|---|
DigiKey Part Number | 1572-1196-ND |
Manufacturer | |
Manufacturer Product Number | 153MMR400K |
Description | CAP FILM 0.015UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 200V | |
Voltage Rating - DC | 400V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.413" L x 0.177" W (10.50mm x 4.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.295" (7.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.39200 | $23.92 |
| 50 | $1.78740 | $89.37 |
| 100 | $1.60070 | $160.07 |
| 500 | $1.28600 | $643.00 |
| 1,000 | $1.18866 | $1,188.66 |
| 2,500 | $1.08606 | $2,715.15 |
| 5,000 | $1.02423 | $5,121.15 |

