
108CKS100MRY | |
|---|---|
DigiKey Part Number | 1572-1313-ND |
Manufacturer | |
Manufacturer Product Number | 108CKS100MRY |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 166mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.995 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.793 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.437" (36.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.79000 | $33.79 |
| 10 | $22.96300 | $229.63 |
| 50 | $18.46220 | $923.11 |
| 100 | $17.04230 | $1,704.23 |
| 500 | $14.60386 | $7,301.93 |
| 1,000 | $13.83711 | $13,837.11 |
| 2,500 | $13.01940 | $32,548.50 |
| 5,000 | $12.52167 | $62,608.35 |

