
108CKE100M | |
|---|---|
DigiKey Part Number | 1572-1667-ND |
Manufacturer | |
Manufacturer Product Number | 108CKE100M |
Description | CAP ALUM 1000UF 20% 100V RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 133mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 133mOhm @ 120Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.02 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.828 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.634" (41.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.31000 | $38.31 |
| 10 | $26.20200 | $262.02 |
| 50 | $21.18020 | $1,059.01 |
| 100 | $19.59760 | $1,959.76 |
| 500 | $16.87792 | $8,438.96 |
| 1,000 | $16.02288 | $16,022.88 |
| 2,500 | $15.11115 | $37,777.88 |
| 5,000 | $14.55620 | $72,781.00 |


