CKE Series_Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

108CKE050M

DigiKey Part Number
1572-1666-ND
Manufacturer
Manufacturer Product Number
108CKE050M
Description
CAP ALUM 1000UF 20% 50V RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 166mOhm @ 120Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
166mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.285 A @ 120 Hz
Ripple Current @ High Frequency
1.799 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.043" (26.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,824
Factory Stock: 11,800
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.73000$12.73
10$8.24400$82.44
50$6.36520$318.26
200$5.28010$1,056.02
600$4.66262$2,797.57
1,000$4.43164$4,431.64
2,600$4.07591$10,597.37
5,000$3.87996$19,399.80
Manufacturers Standard Package