Radial, Can SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

106SML035MD4

DigiKey Part Number
1572-106SML035MD4TR-ND - Tape & Reel (TR)
1572-106SML035MD4CT-ND - Cut Tape (CT)
1572-106SML035MD4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
106SML035MD4
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 23.21Ohm @ 120Hz 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
23.21Ohm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
24 mA @ 120 Hz
Ripple Current @ High Frequency
36 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46,217
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.13200$21.32
50$1.57060$78.53
100$1.39040$139.04
500$1.08036$540.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.98232$982.32
2,000$0.90075$1,801.50
3,000$0.85956$2,578.68
5,000$0.81365$4,068.25
7,000$0.78664$5,506.48
10,000$0.76055$7,605.50
12,000$0.74815$8,977.80
24,000$0.70614$16,947.36
25,000$0.70391$17,597.75
Manufacturers Standard Package