


104M06QC22 | |
---|---|
DigiKey Part Number | 338-2579-ND |
Manufacturer | |
Manufacturer Product Number | 104M06QC22 |
Description | FILTER 22 OHMS/0.1UF TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EMI Filter 1st Order Low Pass 1 Channel R = 22Ohms, C = 0.1µF Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 1st | |
Number of Channels | 1 | |
Center / Cutoff Frequency | - | |
Attenuation Value | - | |
Resistance - Channel (Ohms) | 22 | |
Values | R = 22Ohms, C = 0.1µF | |
ESD Protection | No | |
Operating Temperature | -55°C ~ 85°C | |
Applications | General Purpose | |
Voltage - Rated | 600V | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 1.079" L x 0.390" W (27.40mm x 9.90mm) | |
Height | 0.657" (16.70mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $72.03000 | $360,150.00 |