
AFK107M50F24T-F | |
---|---|
DigiKey Part Number | 338-2145-2-ND - Tape & Reel (TR) 338-2145-1-ND - Cut Tape (CT) 338-2145-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFK107M50F24T-F |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 262.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Impedance | 340 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.394" W (8.30mm x 10.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.71000 | $13.71 |
10 | $8.90900 | $89.09 |
50 | $6.90540 | $345.27 |
100 | $6.27240 | $627.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.18082 | $2,590.41 |
1,000 | $4.83718 | $4,837.18 |
1,500 | $4.66379 | $6,995.68 |
2,500 | $4.47053 | $11,176.33 |
3,500 | $4.35694 | $15,249.29 |
5,000 | $4.24722 | $21,236.10 |
6,000 | $4.19508 | $25,170.48 |
12,000 | $4.01855 | $48,222.60 |
12,500 | $4.00914 | $50,114.25 |