
CS8673520B1 | |
---|---|
DigiKey Part Number | 4165-CS8673520B1-ND |
Manufacturer | |
Manufacturer Product Number | CS8673520B1 |
Description | 35X35X20MM, INTERFACE MATERIAL |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin, Thermal Material | |
Shape | Square, Pin Fins | |
Length | 1.378" (35.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.787" (20.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.05000 | $31.05 |
50 | $21.73960 | $1,086.98 |
100 | $21.50500 | $2,150.50 |
250 | $21.27040 | $5,317.60 |
500 | $21.03580 | $10,517.90 |
1,000 | $20.80120 | $20,801.20 |
2,500 | $20.64480 | $51,612.00 |
5,001 | $20.41020 | $102,071.41 |