
CS8672810B0 | |
---|---|
DigiKey Part Number | 4165-CS8672810B0-ND |
Manufacturer | |
Manufacturer Product Number | CS8672810B0 |
Description | 28.5X28.5X10MM |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 2.0W @ 60°C Top Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.122" (28.50mm) | |
Width | 1.122" (28.50mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 8°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.31000 | $20.31 |
50 | $14.19040 | $709.52 |
100 | $13.95520 | $1,395.52 |
250 | $13.64160 | $3,410.40 |
500 | $13.40640 | $6,703.20 |
1,000 | $13.24960 | $13,249.60 |
2,500 | $13.01440 | $32,536.00 |
5,001 | $12.77920 | $63,908.78 |
10,000 | $12.54400 | $125,440.00 |