


USBG-AAE3B | |
|---|---|
DigiKey Part Number | 2671-USBG-AAE3B-ND |
Manufacturer | USBGear |
Manufacturer Product Number | USBG-AAE3B |
Description | CBL USB2.0 A RCPT TO A PLUG 10' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female to A Male 10.00' (3.05m) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 10.00' (3.05m) | Features Data Transfer and Charge, Extension Cable |

