



Category | Data Rate (Max) 480Mbps |
Manufacturer Coolgear | Voltage - Input 7 ~ 24V |
Packaging Retail Package | Mounting Type Surface Mount, Wall Mount |
Part Status Active | Features USB 2.0 (4) |
Number of Ports 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $792.79000 | $792.79 |



