



USBG-4SU2MLA | |
|---|---|
DigiKey Part Number | 2671-USBG-4SU2MLA-ND |
Manufacturer | |
Manufacturer Product Number | USBG-4SU2MLA |
Description | USB HUB 4 PORT 480MBPS |
Customer Reference | |
Detailed Description | USB Hub 4 Port 480Mbps |
Datasheet | Datasheet |
EDA/CAD Models | USBG-4SU2MLA Models |
Category | Number of Ports 4 |
Manufacturer Coolgear | Data Rate (Max) 480Mbps |
Series | Voltage - Input 5V |
Packaging Retail Package | Mounting Type Chassis Mount |
Part Status Active | Features USB 2.0 (4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $549.59000 | $549.59 |


