



USB3.0AMB-1FT | |
|---|---|
DigiKey Part Number | 2671-USB3.0AMB-1FT-ND |
Manufacturer | |
Manufacturer Product Number | USB3.0AMB-1FT |
Description | CABLE A PLUG TO MCR B PLUG 1' |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to Micro B Male 1.00' (304.8mm) Shielded |
Datasheet | Datasheet |
Category | Specifications USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) |
Mfr | Transfer Rate 5Gbps |
Packaging Bulk | Wire Gauge 24 AWG, 28 AWG |
Part Status Active | Shielding Shielded |
Configuration | Color Black |
Length 1.00' (304.8mm) | Features Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $45.73000 | $45.73 |






