



USB-2COMI-M | |
---|---|
DigiKey Part Number | 2671-USB-2COMI-M-ND |
Manufacturer | SerialGear |
Manufacturer Product Number | USB-2COMI-M |
Description | RS-422/RS-485 USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | USB-2COMI-M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SerialGear | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - B 2.0 Female | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male (2), Terminal Block (2) | |
Interface | RS-422, RS-485 | |
Features | LED Indicator | |
Utilized IC / Part | FT2232D, MAX3089E | |
Includes | Mounting Hardware, USB - A 2.0 Male to USB - B 2.0 Male Cable |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,620.45000 | $1,620.45 |