



UC-ARBR2W | |
---|---|
DigiKey Part Number | 2671-UC-ARBR2W-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | UC-ARBR2W |
Description | CBL USB2.0 A PLUG-B PLUG LEFT |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male, Left Angle to B Male, Left Angle 6.00' (1.83m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 24 AWG, 28 AWG | |
Shielding | Shielded | |
Color | White | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.80000 | $53.80 |