



GM-3MH7 | |
|---|---|
DigiKey Part Number | 2671-GM-3MH7-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | GM-3MH7 |
Description | USB HUB 7 PORT 5GBPS |
Customer Reference | |
Detailed Description | USB Hub 7 Port 5Gbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Retail Package | |
Part Status | Obsolete | |
Number of Ports | 7 | |
Data Rate (Max) | 5Gbps | |
Voltage - Input | 12V | |
Mounting Type | Desktop | |
Features | USB 3.1 (7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $167.88000 | $167.88 |


