



CM-201903BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-201903BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-201903BSTK |
Description | 6Ft RCA M/M x 3 Audio/Video Cabl |
Customer Reference | |
Detailed Description | Cable Phono (RCA) Plug (3) To Phono (RCA) Plug (3) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CableMAX | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
1st Connector | Phono (RCA) Plug (3) | |
2nd Connector | Phono (RCA) Plug (3) | |
Channels | - | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Multi Media |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.72000 | $40.72 |
| 10 | $36.64400 | $366.44 |
| 25 | $34.60880 | $865.22 |
| 99 | $32.57283 | $3,224.71 |





