



CM-150141BSTK | |
|---|---|
DigiKey Part Number | 2671-CM-150141BSTK-ND |
Manufacturer | CableMAX |
Manufacturer Product Number | CM-150141BSTK |
Description | 15Ft A Male to Mini-B 5Pin Male |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Specifications USB 2.0 |
Mfr | Transfer Rate 480Mbps |
Packaging Retail Package | Wire Gauge 28 AWG, 28 AWG |
Part Status Active | Color Black |
Configuration | Features Data Transfer and Charge |
Length 15.00' (4.57m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.67000 | $46.67 |
| 10 | $41.96900 | $419.69 |
| 25 | $39.69800 | $992.45 |
| 99 | $37.34909 | $3,697.56 |


